16V, 47µF polarized tantalum capacitor for general-purpose applications. Features a 1210 (3528 metric) surface mount case code with dimensions of 2.7mm depth, 1.8mm height, and 3.3mm width. Offers a 20% tolerance, 600mΩ ESR, and 7.5µA leakage current. Operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Nichicon F951C476MBAAQ2 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Depth | 2.7mm |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Leakage Current | 7.5uA |
| Length | 0.13inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.106inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F951C476MBAAQ2 to view detailed technical specifications.
No datasheet is available for this part.