Surface mount tantalum capacitor with 10µF capacitance and 20V DC rating. Features 20% tolerance, 1.5Ω ESR, and 8% dissipation factor. Operates across a -55°C to 125°C temperature range. Housed in a 1206 (3216 metric) case code with a maximum height of 1.4mm. Lead-free and RoHS compliant.
Nichicon F951D106MAAAQ2 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 1.4mm |
| Height - Seated (Max) | 0.063inch |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F951D106MAAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.