Surface mount tantalum capacitor with 2.2µF capacitance and 20V DC rated voltage. Features a 20% tolerance, 1206 case code (3216 metric), and a maximum operating temperature of 125°C. This general-purpose component offers 5Ω ESR and a 6% dissipation factor, with lead-free and RoHS compliant construction.
Nichicon F951D225MSAAQ2 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F951D225MSAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.