Surface mount tantalum capacitor, 22µF capacitance, 20V DC rated voltage, 20% tolerance. Features 800mΩ ESR, 4.4µA leakage current, and a dissipation factor of 8%. Operates from -55°C to 125°C, housed in a 1210 (3528 metric) case. Lead-free and RoHS compliant.
Nichicon F951D226MBAAQ2 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Depth | 2.7mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Leakage Current | 4.4uA |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F95 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.002293oz |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F951D226MBAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.