The Nichicon F951D335KAAAQ2 is a general-purpose tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 20V. It has a tolerance of 10% and is available in a 1206 package with a surface mount configuration. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Nichicon F951D335KAAAQ2 technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height - Seated (Max) | 0.063inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Width | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F951D335KAAAQ2 to view detailed technical specifications.
No datasheet is available for this part.