General purpose tantalum capacitor with 4.7µF capacitance and 20V DC rated voltage. Features 20% tolerance, 1.5Ω ESR, and 6% dissipation factor. Surface mountable in a 1206 (3216 metric) case code, operating from -55°C to 125°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Nichicon F951D475MAAAQ2 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.7mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.063inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F951D475MAAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.