General purpose tantalum capacitor with 6.8µF capacitance and 20V voltage rating. Features a 20% tolerance and a maximum operating temperature of 125°C. This surface mount component has a 3216 metric case code (1206 imperial) with dimensions of 3.2mm (length) x 1.6mm (depth) x 0.8mm (height). Includes a leakage current of 1.4µA and an ESR of 4Ω. Packaged in tape and reel.
Nichicon F951D685MQAAQ2 technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Leakage Current | 1.4uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F95 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F951D685MQAAQ2 to view detailed technical specifications.
No datasheet is available for this part.