10µF, 25V polarized tantalum capacitor for general-purpose applications. Features a 20% tolerance, 900mΩ ESR, and 2.5µA leakage current. Surface mountable with a 1210 (3528 metric) case code, measuring 2.7mm depth, 1.8mm height, and 3.3mm length/width. Operates from -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon F951E106MBAAQ2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Depth | 2.7mm |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 0.13inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.106inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F951E106MBAAQ2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.