2.2µF, 25V Tantalum Capacitor, 20% tolerance, featuring a 1206 (3216 metric) surface mount case code. Offers 3.2 Ohms ESR and a 6% dissipation factor, operating across a -55°C to 125°C temperature range. This general-purpose component is lead-free, RoHS compliant, and supplied on tape and reel.
Nichicon F951E225MAAAQ2 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.7mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.2R |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.063inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F951E225MAAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.