Solid tantalum capacitor, 1µF capacitance, 35V DC rated voltage, 20% tolerance. Features 8% dissipation factor and 10Ω ESR. Surface mount package in 0805 (2012 metric) case code, with a maximum operating temperature of 125°C and minimum of -55°C. RoHS compliant with 500nA leakage current.
Nichicon F951V105MPAAQ2 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height | 1mm |
| Height - Seated (Max) | 0.047inch |
| Leakage Current | 500nA |
| Length | 0.087inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F951V105MPAAQ2 to view detailed technical specifications.
No datasheet is available for this part.