General purpose tantalum capacitor, 4.7µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a 1210 (3528 metric) surface mount case code with SMD/SMT termination. Offers 1.6Ω ESR, 1.7µA leakage current, and a dissipation factor of 6%. Operates across a temperature range of -55°C to 125°C, is lead-free, and RoHS compliant.
Nichicon F951V475MBAAQ2 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.7mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Leakage Current | 1.7uA |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F95 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.002293oz |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F951V475MBAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.