Solid Tantalum Capacitor, 33µF capacitance, 6.3V voltage rating, and 20% tolerance. Features a 6032 metric case size (2312 imperial), 1.1Ω ESR, and a maximum operating temperature of 125°C. Surface mount termination with tape and reel packaging. RoHS compliant.
Nichicon F970J336MCC technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.1R |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Leakage Current | 2.1uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F97 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Weight | 0.005291oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F970J336MCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.