Polarized tantalum capacitor, 4.7µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a 1206 surface mount case code, 1.6mm depth, 1.2mm height, and 3.2mm length. Operating temperature range from -55°C to 125°C, with a leakage current of 500nA and ESR of 4Ω. This RoHS compliant component is supplied on tape and reel.
Nichicon F970J475MAA technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Failure Rate | 0.001% |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F97 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F970J475MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.