This 47uF ceramic capacitor has a voltage rating of 6.3V and a tolerance of 20%. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor is packaged in a 1411 case and is RoHS compliant.
Nichicon F970J476MBA technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| ESR (Equivalent Series Resistance) | 1R |
| Height - Seated (Max) | 0.083inch |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F97 |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F970J476MBA to view detailed technical specifications.
No datasheet is available for this part.