68µF, 6.3V surface mount tantalum capacitor with 20% tolerance. Features 600mΩ ESR, 4.3µA leakage current, and a maximum operating temperature of 125°C. Housed in a 7343 metric / 2917 imperial case code, measuring 7.3mm x 4.3mm x 2.8mm. Supplied on tape and reel, this lead-free and RoHS compliant component is ideal for general applications.
Nichicon F970J686MNC technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Lead Free | Lead Free |
| Leakage Current | 4.3uA |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F97 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F970J686MNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.