Surface mount tantalum capacitor with 33uF capacitance and 10V voltage rating. Features 20% tolerance, 1.1 Ohm ESR, and 6% dissipation factor. Operating temperature range from -55°C to 125°C. Constructed with a flat profile in a 2312 (6032 metric) case code, offering lead-free and RoHS compliant termination.
Nichicon F971A336MCC technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.1R |
| Failure Rate | 0.001% |
| Height | 2.5mm |
| Height - Seated (Max) | 0.106inch |
| Lead Free | Lead Free |
| Leakage Current | 3.3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F97 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Weight | 0.005291oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F971A336MCC to view detailed technical specifications.
No datasheet is available for this part.