Surface mount tantalum capacitor with 47µF capacitance and 10V DC rated voltage. Features 700mΩ ESR, 6% dissipation factor, and 4.7µA leakage current. Operates across a -55°C to 125°C temperature range. Housed in a 7343 metric / 2917 imperial case code with dimensions of 7.3mm x 4.3mm x 2.8mm. RoHS compliant and lead-free.
Nichicon F971A476MNC technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Lead Free | Lead Free |
| Leakage Current | 4.7uA |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F97 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F971A476MNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.