Surface mount tantalum capacitor featuring 68µF capacitance and a 10V voltage rating with 20% tolerance. This general-purpose component offers a low ESR of 600mΩ and a maximum operating temperature of 125°C. Constructed with a flat profile, it measures 7.3mm in length, 4.3mm in depth, and 2.8mm in height, housed within a 2917 (7343 metric) case code. RoHS compliant and supplied on tape and reel.
Nichicon F971A686MNC technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Leakage Current | 6.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F97 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F971A686MNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.