Surface mount tantalum capacitor with 1.5µF capacitance and 16V DC rating. Features 20% tolerance, 1206 case code (3216 metric), and a maximum operating temperature of 125°C. ESR is 6.3 Ohms, leakage current is 500nA, and dissipation factor is 4%. Polar construction with SMD/SMT termination, lead-free, and RoHS compliant.
Nichicon F971C155MAA technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 6.3R |
| Height | 1.2mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F97 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F971C155MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.