Nichicon F97 series ceramic capacitor with 15uF capacitance, 16V voltage rating, and 20% tolerance. The capacitor is constructed in a flat construction and has a case code of 2312. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is surface mount and packaged in cut tape with a package quantity of 1. It is RoHS compliant.
Nichicon F971C156MCC technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 1.2R |
| Failure Rate | 0.001% |
| Height | 2.5mm |
| Height - Seated (Max) | 0.106inch |
| Length | 0.236inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F97 |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F971C156MCC to view detailed technical specifications.
No datasheet is available for this part.