Surface mount tantalum capacitor with 2.2µF capacitance and 16V voltage rating. Features 20% tolerance, 1206 case code (3216 metric), and a maximum operating temperature of 125°C. This RoHS compliant component offers low leakage current of 500nA and an ESR of 5 Ohms. Constructed with a flat profile, it measures 3.2mm in length, 1.6mm in depth, and 1.2mm in height.
Nichicon F971C225MAA technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 5R |
| Failure Rate | 0.001% |
| Height | 1.2mm |
| Height - Seated (Max) | 0.071inch |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F97 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F971C225MAA to view detailed technical specifications.
No datasheet is available for this part.