This ceramic capacitor from Nichicon has a capacitance of 3.3uF and an equivalent series resistance of 4.5 ohms. It operates within a temperature range of -55°C to 125°C and is rated for a maximum voltage of 16V with a tolerance of 20%. The capacitor is packaged in a 1206 case and is surface mountable.
Nichicon F971C335MAA technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 4.5R |
| Height - Seated (Max) | 0.071inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F97 |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F971C335MAA to view detailed technical specifications.
No datasheet is available for this part.