The Nichicon F97 series ceramic capacitor is a surface mount component with a capacitance of 33uF and a voltage rating of 16V. It operates within a temperature range of -55°C to 125°C. The capacitor is packaged in a 1411 case code, measuring 0.083inch in height, 0.138inch in length, and 0.11inch in width. It is RoHS compliant and available in a cut tape packaging format.
Nichicon F971C336MBA technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Height - Seated (Max) | 0.083inch |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F97 |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F971C336MBA to view detailed technical specifications.
No datasheet is available for this part.