Surface mount tantalum capacitor with 33µF capacitance and 16V voltage rating. Features a 20% tolerance, 1.1Ω ESR, and 5.3µA leakage current. Operates across a -55°C to 125°C temperature range. Housed in a 2312 (6032 metric) case code with a 3.2mm depth and 2.5mm height. RoHS compliant and supplied on tape and reel.
Nichicon F971C336MCC technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.1R |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Leakage Current | 5.3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F97 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Weight | 0.005291oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F971C336MCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.