Surface mount tantalum capacitor with 33µF capacitance and 16V DC rating. Features 20% tolerance, 700mΩ ESR, and 5.3µA leakage current. Operating temperature range from -55°C to 125°C. Housed in a 2917 (7343 metric) case with a flat construction, measuring 7.3mm L x 4.3mm D x 2.8mm H. RoHS compliant and supplied on tape and reel.
Nichicon F971C336MNC technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Lead Free | Lead Free |
| Leakage Current | 5.3uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F97 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F971C336MNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.