Polarized tantalum capacitor with a capacitance of 4.7µF and a voltage rating of 16V. Features a 20% tolerance, 6% dissipation factor, and 2.8Ω ESR. This surface mount component is housed in a 1411 (3528 metric) case with dimensions of 3.5mm length, 2.8mm depth, and 1.9mm height. Operating temperature range is -55°C to 125°C, with a leakage current of 800nA. RoHS compliant and supplied on tape and reel.
Nichicon F971C475MBA technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.8R |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 800nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F97 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.002293oz |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F971C475MBA to view detailed technical specifications.
No datasheet is available for this part.