Surface mount tantalum capacitor with 1.5µF capacitance and 20V voltage rating. Features 20% tolerance, 1206 case code (3216 metric), and a maximum operating temperature of 125°C. Offers 6.7Ω ESR, 4% dissipation factor, and 500nA leakage current. Constructed with a flat profile, measuring 3.2mm L x 1.6mm W x 1.2mm H. RoHS compliant and supplied on tape and reel.
Nichicon F971D155MAA technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 6.7R |
| Failure Rate | 0.001% |
| Height | 1.2mm |
| Height - Seated (Max) | 0.071inch |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F97 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F971D155MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.