Surface mount tantalum capacitor with 15uF capacitance and 20V voltage rating. Features 20% tolerance, 700mR ESR, and 6% dissipation factor. Operates from -55°C to 125°C with a leakage current of 3uA. Housed in a 2917 (7343 metric) case, this RoHS compliant component is supplied on tape and reel.
Nichicon F971D156MNC technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F97 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F971D156MNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.