Surface mount tantalum capacitor, 4.7µF capacitance, 20V voltage rating, 20% tolerance. Features a 1411 (3528 metric) case code, 2.8R ESR, and 6% dissipation factor. Operating temperature range from -55°C to 125°C with a low leakage current of 900nA. RoHS compliant construction with SMD/SMT termination.
Nichicon F971D475MBA technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.8R |
| Failure Rate | 0.001% |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Leakage Current | 900nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F97 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Weight | 0.002293oz |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F971D475MBA to view detailed technical specifications.
No datasheet is available for this part.