Surface mount tantalum capacitor with 0.68µF capacitance and 20V DC rating. Features a 1206 (3216 metric) case size, 20% tolerance, and a maximum operating temperature of 125°C. Offers low ESR of 7.6 Ohms and a leakage current of 500nA. Constructed with flat termination for SMD/SMT applications, this lead-free and RoHS compliant component is supplied in tape and reel packaging.
Nichicon F971D684MAA technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 7.6R |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F97 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F971D684MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.