Surface mount tantalum capacitor with 1.5uF capacitance and 25V DC rated voltage. Features a 20% tolerance and low ESR of 4 Ohms. Constructed with a flat profile in a 1411 (3528) case code, measuring 3.5mm length, 2.8mm depth, and 1.9mm height. Operates across a wide temperature range from -55°C to 125°C, is lead-free, and RoHS compliant.
Nichicon F971E155MBA technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F97 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.002293oz |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F971E155MBA to view detailed technical specifications.
No datasheet is available for this part.