Nichicon F971E225KBA technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 3.8R |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Leakage Current | 600nA |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F97 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F971E225KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.