General purpose solid tantalum capacitor with 6.8µF capacitance and 25V voltage rating. Features a 20% tolerance, 1.8Ω ESR, and 1.7µA leakage current. Surface mountable in a 6032 metric case code (2312 imperial), measuring 6mm x 3.2mm x 2.5mm. Operates from -55°C to 125°C with a 6% dissipation factor and 0.001% failure rate. Packaged in tape and reel, this RoHS compliant component is designed for demanding applications.
Nichicon F971E685MCC technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Failure Rate | 0.001% |
| Height | 2.5mm |
| Height - Seated (Max) | 0.106inch |
| Leakage Current | 1.7uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F97 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Weight | 0.005291oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F971E685MCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.