1uF, 35V Tantalum Capacitor, 20% tolerance, designed for surface mount applications. Features a 1411 (3528 metric) case code with dimensions of 3.5mm length, 2.8mm depth, and 1.9mm height. Offers a low leakage current of 500nA and an ESR of 4 Ohms. Operates across a wide temperature range from -55°C to 125°C, with a dissipation factor of 4%. This RoHS compliant component is supplied on tape and reel.
Nichicon F971V105MBA technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F97 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F971V105MBA to view detailed technical specifications.
No datasheet is available for this part.