Surface mount tantalum capacitor with 47µF capacitance and 2.5V DC rating. Features 20% tolerance and a low dissipation factor of 30%. Operating temperature range from -55°C to 125°C, with a leakage current of 1.2µA. Housed in a compact 0603 (1608 metric) case code, this general-purpose component is supplied on tape and reel.
Nichicon F980E476MMA technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dissipation Factor | 30% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 0.8mm |
| Height - Seated (Max) | 0.035inch |
| Lead Free | Lead Free |
| Leakage Current | 1.2uA |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | F98 Frameless™ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F980E476MMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.