Nichicon F980G106MUA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0503 |
| Case Code (Metric) | 1106 |
| Package/Case | 0503 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 20R |
| Features | General Purpose |
| Height - Seated (Max) | 0.024inch |
| Length | 0.043inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F98 Frameless™ |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.024inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F980G106MUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.