33µF, 4V polarized tantalum capacitor for surface mount applications. Features a 0603 (1608 metric) chip package with a 20% tolerance and 4Ω ESR. Operating temperature range from -55°C to 125°C. RoHS compliant and supplied on tape and reel.
Nichicon F980G336MMA technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 0.8mm |
| Height - Seated (Max) | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F98 Frameless™ |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F980G336MMA to view detailed technical specifications.
No datasheet is available for this part.