10µF, 6.3V Tantalum Capacitor with 20% tolerance. Features a 0603 (1608 metric) surface mount case, 6R ESR, and a ripple current rating of 65mA. Operating temperature range is -55°C to 125°C. This general-purpose component is lead-free and RoHS compliant.
Nichicon F980J106MMA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height - Seated (Max) | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | F98 Frameless™ |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F980J106MMA to view detailed technical specifications.
No datasheet is available for this part.