Polarized tantalum capacitor, 47µF capacitance, 6.3V voltage rating, and 20% tolerance. Surface mountable in a 0603 (1608 metric) case code, this general-purpose component features a 6Ω ESR and operates across a -55°C to 125°C temperature range. It is RoHS compliant and packaged in cut tape.
Nichicon F980J476MMA technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height - Seated (Max) | 0.035inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F98 Frameless™ |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F980J476MMA to view detailed technical specifications.
No datasheet is available for this part.