47µF, 6.3V surface mount tantalum capacitor with 20% tolerance. Features a 2012 metric (0805 imperial) case code, 6Ω ESR, and operates from -55°C to 125°C. Lead-free and RoHS compliant, this general-purpose component is supplied in cut tape packaging.
Nichicon F980J476MSA technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height - Seated (Max) | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F98 Frameless™ |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F980J476MSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.