1uF, 16V polarized tantalum capacitor with 20% tolerance, suitable for general-purpose applications. Features a 0603 surface mount package with a 10 Ohm ESR. Operates across a wide temperature range of -55°C to 125°C and is RoHS compliant.
Nichicon F981C105MMA technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height - Seated (Max) | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F98 Frameless™ |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F981C105MMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.