10µF, 16V polarized tantalum capacitor for general-purpose applications. Features a 20% tolerance and 4Ω ESR, housed in a compact 0805 (2012 metric) surface-mount chip package. Operating temperature range from -55°C to 125°C, with dimensions of 0.079" (L) x 0.049" (W) x 0.035" (H). RoHS compliant and lead-free.
Nichicon F981C106MSA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height - Seated (Max) | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F98 Frameless™ |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F981C106MSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.