This Nichicon aluminum electrolytic capacitor has a capacitance of 270uF and a DC rated voltage of 10V. It operates within a temperature range of -55 to 105C. The capacitor is polarized and has a height of 7.7mm and a length of 11mm. It is available in a package type of 4141.
Nichicon FP-010ME271M-PSR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.3 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 270 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 7.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon FP-010ME271M-PSR to view detailed technical specifications.
No datasheet is available for this part.