This 330uF polymer aluminum electrolytic capacitor has a voltage rating of 16VDC and a tolerance of 20%. It features an ESR of 0.008 and a ripple current of 6100. The capacitor has a leakage current of 1056uA at 2 minutes and a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is suitable for through-hole mounting and has a size of 8 x 11.5mm. It operates within a temperature range of -55 to 105 degrees Celsius.
Nichicon FP-016RE331M-NU technical specifications.
| Capacitance | 330uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.008Ohm |
| Ripple Current | 6100mA |
| Leakage Current | 1056@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon FP-016RE331M-NU to view detailed technical specifications.
No datasheet is available for this part.