This 560uF polymer aluminum electrolytic capacitor has a 2.5VDC voltage rating and 20% tolerance. It features an ESR of 0.006 and a ripple current of 6100. The capacitor has a leakage current of 500uA at 2 minutes and a lifetime of 5000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is rated for operation between -55°C and 105°C.
Nichicon FP-2R5RE561M-L8-5K technical specifications.
| Capacitance | 560uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| ESR | 0.006Ohm |
| Ripple Current | 6100mA |
| Leakage Current | 500@2MinuA |
| Lifetime | 5000h |
| Size | 8 X 8mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon FP-2R5RE561M-L8-5K to view detailed technical specifications.
No datasheet is available for this part.