This 560uF polymer aluminum electrolytic capacitor has a 2.5VDC voltage rating and 20% tolerance. It features an ESR of 0.007 and a ripple current of 5600. The capacitor has a leakage current of 500uA at 2 minutes and a lifetime of 2000 hours. It is available in a 6.3 X 8 size with a radial termination style and is constructed with an aluminum cylindrical can. The operating temperature range is -55 to 105 degrees Celsius.
Nichicon FP-2R5RE561M-S8 technical specifications.
| Capacitance | 560uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| ESR | 0.007Ohm |
| Ripple Current | 5600mA |
| Leakage Current | 500@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 8mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nichicon FP-2R5RE561M-S8 to view detailed technical specifications.
No datasheet is available for this part.