This Nichicon capacitor features a capacitance of 560uF with a voltage rating of 2.5VDC and a tolerance of 20%. It has an ESR of 0.007 and a ripple current of 5600. The capacitor is constructed with a polymer material and has a cylindrical can design. It is rated for through-hole mounting with a radial termination style. The operating temperature range is from -55 degrees Celsius to 105 degrees Celsius.
Nichicon FP-2R5RE561M-S8-5K technical specifications.
| Capacitance | 560uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| ESR | 0.007Ohm |
| Ripple Current | 5600mA |
| Leakage Current | 500@2MinuA |
| Lifetime | 5000h |
| Size | 6.3 X 8mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nichicon FP-2R5RE561M-S8-5K to view detailed technical specifications.
No datasheet is available for this part.