Nichicon FP-6R3RE561M-S8CG-5K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 8 |
| Polarity | POLARIZED |
| Manufacturer Series | S8 |
| Capacitance | 560 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | S8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon FP-6R3RE561M-S8CG-5K to view detailed technical specifications.
No datasheet is available for this part.