Nichicon's GYB1E331MCQ1GS is a ceramic capacitor with a capacitance of 330uF, a DC rated voltage of 25V, and a compact 10.3x10.3mm size. It operates within a temperature range of -55 to 105 degrees Celsius. This capacitor features a 2-terminal design and is suitable for various applications due to its general category classification.
Nichicon GYB1E331MCQ1GS technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.3 |
| Length | 10.3 |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 10.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon GYB1E331MCQ1GS to view detailed technical specifications.
No datasheet is available for this part.