Nichicon JJC0E207MELC technical specifications.
| Capacitance | 200F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 30mR |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EVerCAP® JC |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon JJC0E207MELC to view detailed technical specifications.
No datasheet is available for this part.